395-098-540-300

Heilind Number:EDA395-098-540-300
Manufacturer:EDAC
Manufacturer Number:395-098-540-300
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-540-300
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-540-300

Detailed Description

Introducing our high-performance Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for reliability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability even in demanding environments. With two rows of 98 positions and a pitch of .1 inches, it offers ample connectivity for your electronic devices. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Its straight mount orientation and compact design make it easy to integrate into your circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics. Trust in the quality and performance of our Card Edge Connector for seamless and reliable board-to-board connections.