395-098-540-502

Heilind Number:EDA395-098-540-502
Manufacturer:EDAC
Manufacturer Number:395-098-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-540-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-540-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable power transmission. With two rows and a total of 98 positions, it offers ample connectivity options for your circuit boards. The .1 inch pitch and .2 inch row spacing ensure precise alignment during assembly. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance under varying environmental conditions. Whether for industrial or commercial applications, this connector is the perfect solution for achieving seamless and secure board-to-board connections.