395-098-540-558

Heilind Number:EDA395-098-540-558
Manufacturer:EDAC
Manufacturer Number:395-098-540-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-540-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-540-558

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows and a contact material of Copper Alloy, it ensures efficient signal transmission. The .1-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Boasting 98 positions and a straight mount orientation, it accommodates multiple connections with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Upgrade your system with this reliable connector, an essential component in any professional setup.