395-098-540-807

Heilind Number:EDA395-098-540-807
Manufacturer:EDAC
Manufacturer Number:395-098-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-540-807

Detailed Description

Enhance connectivity in your electronic devices with this cutting-edge Board To Board PCB Connector. Crafted with precision and durability in mind, this connector features 98 positions, ensuring seamless data transmission. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees both aesthetic appeal and safety. With a contact material of Copper Alloy, you can trust in reliable conductivity. The connector's straight mount orientation and 2-row design offer versatility in installation, while its .1-inch pitch and .2-inch row spacing cater to high-density PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both indoor and outdoor applications. Elevate your connectivity game with this essential component.