395-098-541-204

Heilind Number:EDA395-098-541-204
Manufacturer:EDAC
Manufacturer Number:395-098-541-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-541-204

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, meticulously designed for seamless integration. With 98 positions spread across two rows, this connector offers high-density performance in a sleek black housing made of UL 94V-0 Thermoplastic Polyester. The copper alloy contact material ensures reliable power supply, with an amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees durability in diverse environments. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation adds to its versatility. Elevate your electronic assemblies with this essential component, a testament to quality and precision in connectivity solutions.