395-098-541-212

Heilind Number:EDA395-098-541-212
Manufacturer:EDAC
Manufacturer Number:395-098-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-541-212

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features 98 positions with a pitch of .1 inches, ensuring efficient and secure connections. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Each of the two rows is spaced .2 inches apart, allowing for easy installation on your PCB. The contact material, Copper Alloy, ensures reliable conductivity. With a straight mount orientation, this connector is perfect for a wide range of applications. Operating temperature range of -40 to 105 °C, making it suitable for use in various environments. Upgrade your devices with this essential component for seamless connectivity.