395-098-541-258

Heilind Number:EDA395-098-541-258
Manufacturer:EDAC
Manufacturer Number:395-098-541-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-541-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-541-258

Detailed Description

Enhance your connectivity with this high-performance black Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in any environment. With a double-row design and 98 positions, it offers ample connectivity for your projects. The copper alloy contact material guarantees secure and efficient data transmission, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the realm of electronics and beyond. Trust in its straight mount orientation to provide a stable and secure connection every time. Elevate your connectivity solutions with this essential component.