395-098-541-288

Heilind Number:EDA395-098-541-288
Manufacturer:EDAC
Manufacturer Number:395-098-541-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-541-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-541-288

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of 98 copper alloy contacts, this connector ensures reliable power transmission at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation offers easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Elevate your electronic projects with this essential component.