395-098-541-504

Heilind Number:EDA395-098-541-504
Manufacturer:EDAC
Manufacturer Number:395-098-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-541-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-541-504

Detailed Description

Enhance your PCB connectivity with this premium Card Edge Connector in sleek Black. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in a variety of environments. With two rows of Copper Alloy contacts spaced at .1 inches, this connector offers high-speed data transfer capabilities. Its 98 positions allow for extensive board-to-board connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects.