395-098-541-507

Heilind Number:EDA395-098-541-507
Manufacturer:EDAC
Manufacturer Number:395-098-541-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-541-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-541-507

Detailed Description

Enhance your connectivity solutions with this high-performance board-to-board connector. Designed for efficiency and durability, it features a sleek black housing made of UL 94V-0 thermoplastic polyester. With two rows of copper alloy contacts, offering a total of 98 positions, it ensures seamless signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Its straight mount orientation simplifies installation, making it a versatile choice for various PCB applications. Elevate your electronic projects with this reliable and robust connector.