395-098-541-588

Heilind Number:EDA395-098-541-588
Manufacturer:EDAC
Manufacturer Number:395-098-541-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-541-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-541-588

Detailed Description

Enhance your circuitry connections with our high-performance PCB connector. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in all applications. With two rows of contact points and 98 positions, it offers ample room for seamless board-to-board connections. The copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of environments, it can operate flawlessly in temperatures ranging from -40 to 105°C. Trust in this connector to deliver superior performance in your electronic setups.