395-098-541-802

Heilind Number:EDA395-098-541-802
Manufacturer:EDAC
Manufacturer Number:395-098-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-541-802

Detailed Description

Enhance connectivity within your electronic devices with this sleek and efficient Board To Board PCB Connector. Featuring a dual-row configuration with 98 positions, it ensures seamless data transmission and power delivery. Crafted from durable UL 94V-0 Thermoplastic Polyester, its housing guarantees reliability in any setting. The contact material, Copper Alloy, further enhances conductivity for optimal performance. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Its straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 degrees Celsius ensures consistent functionality in varied environments. Elevate your PCB connections with this high-quality connector for seamless and reliable performance.