395-098-541-807

Heilind Number:EDA395-098-541-807
Manufacturer:EDAC
Manufacturer Number:395-098-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-541-807

Detailed Description

Enhance connectivity in your electronic devices with this black Board-to-Board PCB Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in demanding environments. With a 2-row design and a pitch of .1 inches, this connector offers 98 positions for seamless integration on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for various applications, this connector is a essential component for your connectivity needs.