395-098-541-808

Heilind Number:EDA395-098-541-808
Manufacturer:EDAC
Manufacturer Number:395-098-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-541-808

Detailed Description

Enhance your PCB connections with our high-quality 2-row card edge connector. Designed for optimal performance, this connector features 98 positions, allowing for seamless data transmission. The sleek black housing, made of UL 94V-0 thermoplastic polyester, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted with copper alloy contacts, it offers reliable conductivity. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for various environments. Ideal for professional and DIY electronics projects, this connector guarantees secure and efficient board-to-board connections. Upgrade your setup today with this essential component.