395-098-541-812

Heilind Number:EDA395-098-541-812
Manufacturer:EDAC
Manufacturer Number:395-098-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-541-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 98 positions across two rows, it offers seamless interconnection in your electronic assemblies. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Each contact is made of copper alloy, guaranteeing efficient conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is ideal for diverse applications. Its straight mount orientation allows for easy installation. Upgrade your connectivity solutions with this essential component.