395-098-542-201

Heilind Number:EDA395-098-542-201
Manufacturer:EDAC
Manufacturer Number:395-098-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-542-201

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, it boasts a sleek black exterior and is crafted from UL 94V-0 Thermoplastic Polyester for maximum durability. With two rows of 98 positions each, this connector ensures efficient data transfer with a contact material of Copper Alloy. The tight pitch of .1 inches and row spacing of .2 inches guarantee precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect solution for your high-performance electronic devices. Upgrade your connectivity game with this essential component.