395-098-542-212

Heilind Number:EDA395-098-542-212
Manufacturer:EDAC
Manufacturer Number:395-098-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-542-212

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector in sleek black. Designed for seamless integration, this essential component features 98 positions, with a dual-row layout and a .1-inch pitch for efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity in various environments. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it offers versatility for diverse applications. Trust in its quality for optimal performance in your PCB projects.