395-098-542-288

Heilind Number:EDA395-098-542-288
Manufacturer:EDAC
Manufacturer Number:395-098-542-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-542-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-542-288

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and reliability. With two rows of 98 contact positions, it provides ample connectivity options for your electronic devices. The copper alloy contact material ensures efficient signal transmission, while the narrow pitch of .1 inch and row spacing of .2 inch offer precise and secure connections. Suitable for a wide range of applications, this connector is designed for straight mount orientation and operates seamlessly in temperatures ranging from -40 to 105 °C. Upgrade your PCB setup with this essential component for seamless data transfer and system functionality.