395-098-542-502

Heilind Number:EDA395-098-542-502
Manufacturer:EDAC
Manufacturer Number:395-098-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-542-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-542-502

Detailed Description

Enhance your electronic connections with our high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable functionality in even the most demanding environments. With two rows of copper alloy contacts, each positioned precisely at a .1-inch pitch and .2-inch row spacing, it facilitates efficient data transmission between PCBs. Offering 98 positions in total, it accommodates complex circuitry with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for all your connectivity needs. Trust in its straight mount orientation for a secure and stable connection every time. Elevate your electronic projects with this essential component.