395-098-542-504

Heilind Number:EDA395-098-542-504
Manufacturer:EDAC
Manufacturer Number:395-098-542-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-542-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-542-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, it offers reliable operation in various environments. Featuring two rows of 98 positions, it allows for seamless data transfer. The copper alloy contact material ensures optimum conductivity, while the .1 inch pitch and .2 inch row spacing provide easy installation. Designed for straight mount orientation, it's perfect for streamlined PCB setups. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects.