395-098-542-802

Heilind Number:EDA395-098-542-802
Manufacturer:EDAC
Manufacturer Number:395-098-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-542-802

Detailed Description

Elevate your connectivity with this sleek Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 98 positions, allowing for ample data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures longevity and safety. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Crafted with copper alloy contacts, it offers reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Upgrade your electronic setups with this essential component.