395-098-542-812

Heilind Number:EDA395-098-542-812
Manufacturer:EDAC
Manufacturer Number:395-098-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-542-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-542-812

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 98 positions spread across two rows with a precise pitch of .1 inch. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability even in harsh environments, while the copper alloy contact material guarantees optimal conductivity. With a straight mount orientation and a wide operating temperature range from -40 to 105°C, this connector is versatile and dependable for various applications. Upgrade your PCB setups with this essential component for efficient data transmission.