395-098-542-858

Heilind Number:EDA395-098-542-858
Manufacturer:EDAC
Manufacturer Number:395-098-542-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-542-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-542-858

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 98 positions across two rows, it allows for seamless data transfer and power distribution. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in various operating environments, with a wide temperature range of -40 to 105 °C. Each contact is meticulously crafted from Copper Alloy, guaranteeing reliable and efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your circuit boards. Designed for straight mount orientation, it facilitates easy installation and maintenance. Elevate the functionality of your PCBs with this essential connector.