395-098-542-878

Heilind Number:EDA395-098-542-878
Manufacturer:EDAC
Manufacturer Number:395-098-542-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-542-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-542-878

Detailed Description

Upgrade your electronic connections with our Board To Board PCB Connector. Designed for efficiency and durability, this sleek black connector features 98 positions spread across 2 rows, ensuring seamless data transmission. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity in tight spaces. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. Its housing, made of UL 94V-0 Thermoplastic Polyester, complies with stringent safety standards. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its straight mount orientation for easy installation and a secure fit. Elevate your PCB connections with this essential component.