395-098-544-201

Heilind Number:EDA395-098-544-201
Manufacturer:EDAC
Manufacturer Number:395-098-544-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-544-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-544-201

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for precision and reliability, this two-row connector features 98 positions, perfect for complex circuitry. The durable UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, while the copper alloy contacts guarantee efficient power transfer. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Trust in its straight mount orientation for secure attachment. Elevate your connectivity with this essential component for your electronic projects.