395-098-544-288

Heilind Number:EDA395-098-544-288
Manufacturer:EDAC
Manufacturer Number:395-098-544-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-544-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-544-288

Detailed Description

Upgrade your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features 98 positions across two rows, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing offers durability and safety, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various industrial environments. Trust in this connector for secure and efficient board-to-board connections.