395-098-544-512

Heilind Number:EDA395-098-544-512
Manufacturer:EDAC
Manufacturer Number:395-098-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-544-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-544-512

Detailed Description

Enhance your PCB connectivity with our cutting-edge Black Card Edge Connector. Designed for seamless integration, this connector features two rows for efficient data transfer and a durable UL 94V-0 Thermoplastic Polyester housing. With a contact material of Copper Alloy ensuring reliable conductivity, and a pitch of .1 inches for precise alignment, it offers a total of 98 positions for versatile usage. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in any environment. Upgrade your setup with this essential component for seamless and secure board-to-board connections.