395-098-544-807

Heilind Number:EDA395-098-544-807
Manufacturer:EDAC
Manufacturer Number:395-098-544-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-544-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-544-807

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Featuring a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in any application. With two rows of 98 positions and a pitch of .1 inch, it offers ample connectivity options for your projects. The copper alloy contact material guarantees efficient signal transmission, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suited for various environments. Perfect for professionals and hobbyists alike, it's a must-have in your connector arsenal. Elevate your PCB setups with seamless connectivity, trust, and peace of mind with this essential component.