395-098-544-812

Heilind Number:EDA395-098-544-812
Manufacturer:EDAC
Manufacturer Number:395-098-544-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-544-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-544-812

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. With 98 positions and a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any application. Its copper alloy contacts and 3A amperage rating guarantee efficient power transmission, while the .1" pitch and .2" row spacing provide seamless integration on your circuit board. Designed for straight mount orientation, it offers easy installation and a secure fit. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a durable and versatile solution for your connectivity needs. Upgrade your devices with this essential component.