395-098-555-202

Heilind Number:EDA395-098-555-202
Manufacturer:EDAC
Manufacturer Number:395-098-555-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-555-202

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it seamlessly integrates into your setup for a seamless finish. With an amperage rating of 3A, it ensures reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durable and safe usage. Boasting two rows with a pitch of .1 inch and row spacing of .2 inch, it offers ample room for 98 copper alloy contacts. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB connections with this essential component.