395-098-555-207

Heilind Number:EDA395-098-555-207
Manufacturer:EDAC
Manufacturer Number:395-098-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-555-207

Detailed Description

Enhance your circuit board connections with our cutting-edge 98-position Card Edge Connector. Designed for seamless integration, this component boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts, each with a pitch of .1 inches, you can trust in reliable, efficient performance. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect solution for industrial and commercial applications. Elevate your PCB connectivity with this essential component.