395-098-555-258

Heilind Number:EDA395-098-555-258
Manufacturer:EDAC
Manufacturer Number:395-098-555-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-555-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-555-258

Detailed Description

Enhance connectivity in your electronic projects with this high-performance board-to-board PCB connector. Featuring a sleek black design, it seamlessly integrates into your setup with a straight mount orientation. Boasting a durable UL 94V-0 thermoplastic polyester housing and copper alloy contact material, it ensures reliable and efficient power transfer. With two rows and 98 positions, it offers ample connectivity options for your components. The .1-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connection solutions with this essential component.