395-098-555-502

Heilind Number:EDA395-098-555-502
Manufacturer:EDAC
Manufacturer Number:395-098-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-555-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-555-502

Detailed Description

Enhance connectivity within your PCB setups with our Board To Board PCB Connectors. Designed for seamless integration, these connectors feature a straight mount orientation for easy installation. With a row spacing of .2 inches and two rows of 98 positions each, they offer ample room for efficient data transmission. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety in all operating conditions, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches, these connectors facilitate precise alignment for optimal performance. Operating smoothly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Upgrade your connectivity solutions with these high-quality connectors.