395-098-555-507

Heilind Number:EDA395-098-555-507
Manufacturer:EDAC
Manufacturer Number:395-098-555-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-555-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-555-507

Detailed Description

Enhance your PCB connectivity with this high-performance 98-position card edge connector. Designed for seamless board-to-board integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable power delivery. With a low-profile straight mount orientation and a compact pitch of .1 inches, it ensures efficient signal transmission in tight spaces. The double-row layout and .2-inch row spacing offer enhanced stability and alignment. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.