395-098-555-512

Heilind Number:EDA395-098-555-512
Manufacturer:EDAC
Manufacturer Number:395-098-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-555-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-555-512

Detailed Description

Enhance connectivity within your electronic devices with this sleek and reliable black PCB connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and high-quality copper alloy contacts, this connector ensures secure and efficient data transfer. With two rows and a pitch of .1 inch, it offers ample space for up to 98 positions, perfect for complex circuitry. Designed for seamless integration, its straight mount orientation and .2-inch row spacing guarantee easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both indoor and outdoor applications. Upgrade your connectivity solutions with this essential component, a must-have in any electronic setup.