395-098-555-802

Heilind Number:EDA395-098-555-802
Manufacturer:EDAC
Manufacturer Number:395-098-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-555-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and 98 positions, it offers ample room for secure connections. The contact material, crafted from premium Copper Alloy, guarantees reliable conductivity. Operating smoothly at temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Its compact design, with a pitch of .1 in and row spacing of .2 in, allows for efficient use of space on your board. Trust in its straight mount orientation for easy installation and a stable connection. Upgrade your setup with this essential component, a must-have in any professional or DIY project.