395-098-555-808

Heilind Number:EDA395-098-555-808
Manufacturer:EDAC
Manufacturer Number:395-098-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-555-808

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 98 positions and is crafted with durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability for long-term use. The copper alloy contact material guarantees efficient power transfer, with an amperage of 3 A. Its straight mount orientation and .1-inch pitch make installation a breeze, while the operating temperature range of -40 to 105 °C allows for versatile usage in various environments. Trust in this connector for optimal performance in your PCB assemblies.