395-098-555-812

Heilind Number:EDA395-098-555-812
Manufacturer:EDAC
Manufacturer Number:395-098-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-555-812

Detailed Description

Enhance your PCB connections with this high-quality black Board To Board PCB Connector. With a low amperage of 3A, it ensures efficient power transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable performance in various environments. Featuring two rows and 98 positions, it offers ample connectivity options. The copper alloy contact material ensures optimal conductivity. With a pitch and row spacing of .1 and .2 inches respectively, it allows for precise alignment. Designed for straight mount orientation, it simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.