395-098-555-858

Heilind Number:EDA395-098-555-858
Manufacturer:EDAC
Manufacturer Number:395-098-555-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-555-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-555-858

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 98 positions spread across two rows, ensuring reliable data transmission. The housing, made from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections. Crafted with Copper Alloy contacts, it ensures optimal conductivity. Operating in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Whether for industrial applications or consumer electronics, this connector is a versatile and essential component for any PCB setup. Upgrade your connectivity solutions today.