395-098-556-201

Heilind Number:EDA395-098-556-201
Manufacturer:EDAC
Manufacturer Number:395-098-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-556-201

Detailed Description

Elevate your connectivity with our state-of-the-art Board to Board PCB Connector. Designed for seamless integration, this essential component boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts, featuring a .1-inch pitch and .2-inch row spacing, you can achieve optimal performance in your electrical setups. Offering a total of 98 positions, this connector guarantees ample connectivity options for your PCBs. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliability in various environments. Perfect for a range of applications, this connector is a must-have for any electronics enthusiast or professional. Upgrade your setup today and experience the difference in performance and efficiency.