395-098-556-202

Heilind Number:EDA395-098-556-202
Manufacturer:EDAC
Manufacturer Number:395-098-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-556-202

Detailed Description

Enhance connectivity between circuit boards with our high-performance Board To Board PCB Connector. Designed for seamless integration, this essential component features 98 positions across two rows, allowing for efficient data transmission. The straight mount orientation and compact .1-inch pitch ensure a secure and space-saving connection. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector guarantees reliable performance even in harsh environments, with an operating temperature range of -40 to 105 °C. Ideal for various applications, it offers a dependable solution for your connectivity needs.