395-098-556-203

Heilind Number:EDA395-098-556-203
Manufacturer:EDAC
Manufacturer Number:395-098-556-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-556-203

Detailed Description

Enhance your PCB connectivity with our high-quality Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features a total of 98 positions, organized in two rows with a pitch of .1 inches and row spacing of .2 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in challenging environments, with a wide operating temperature range from -40 to 105°C. The contact material is made of Copper Alloy, ensuring optimal conductivity. Its straight mount orientation facilitates easy installation, making it perfect for various electronic applications. Upgrade your setup with this essential connector for efficient and stable connections.