395-098-556-288

Heilind Number:EDA395-098-556-288
Manufacturer:EDAC
Manufacturer Number:395-098-556-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-556-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-556-288

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 98 positions across 2 rows, facilitating efficient data transfer. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Each contact is made of robust Copper Alloy, guaranteeing reliable performance. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is maintained. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for diverse environments. Trust in this connector for seamless and secure connections in your PCB assemblies.