395-098-556-502

Heilind Number:EDA395-098-556-502
Manufacturer:EDAC
Manufacturer Number:395-098-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-556-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-556-502

Detailed Description

Enhance connectivity on your printed circuit board with this high-quality black Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in various applications. With two rows and 98 positions, this connector offers ample space for seamless integration. The contact material, Copper Alloy, guarantees efficient signal transmission. Designed for straight mount orientation, it facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Trust in its precision and durability for optimal board-to-board connections.