395-098-556-504

Heilind Number:EDA395-098-556-504
Manufacturer:EDAC
Manufacturer Number:395-098-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-556-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-556-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector offers a seamless interface for transferring data and power between PCBs. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable and secure connections. The straight mount orientation and 2-row configuration with a pitch of .1 inch and row spacing of .2 inch allow for seamless integration into your circuitry. Boasting 98 positions, it accommodates a wide range of connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for use in various environments, making it an essential component for your electronic projects.