395-098-556-508

Heilind Number:EDA395-098-556-508
Manufacturer:EDAC
Manufacturer Number:395-098-556-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-556-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-556-508

Detailed Description

Enhance your connectivity with our state-of-the-art 98-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. The copper alloy contacts guarantee optimal signal transmission, while the straight mount orientation and .1 inch pitch offer easy installation. With a current rating of 3A, it provides efficient power delivery, making it ideal for high-performance electronic devices. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB assembly project. Trust in its quality and precision engineering to elevate your connectivity solutions.