395-098-556-512

Heilind Number:EDA395-098-556-512
Manufacturer:EDAC
Manufacturer Number:395-098-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-556-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-556-512

Detailed Description

Enhance your connectivity with this black Board To Board PCB Connector. Featuring a dual-row design with 98 positions, it ensures robust and efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contacts provide reliable conductivity. With a pitch of .1 inch and row spacing of .2 inches, it offers precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Whether you're a tech enthusiast or a professional, this connector is a must-have for seamless electronic projects.