395-098-556-802

Heilind Number:EDA395-098-556-802
Manufacturer:EDAC
Manufacturer Number:395-098-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-556-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, this straight-mount connector is engineered for optimal efficiency, with a durable UL 94V-0 Thermoplastic Polyester housing ensuring both reliability and safety. The contact material, made of high-quality Copper Alloy, guarantees seamless signal transmission. With 98 positions and a compact .1-inch pitch, it allows for precise and secure connections. Designed for versatility, it offers a dual-row configuration with .2-inch row spacing, catering to various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your PCB setup with this essential connector for seamless and reliable performance.