395-098-556-803

Heilind Number:EDA395-098-556-803
Manufacturer:EDAC
Manufacturer Number:395-098-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-556-803

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts, featuring a pitch of .1 inches and row spacing of .2 inches, it facilitates efficient and secure data transmission. Offering 98 positions, it allows for extensive connectivity possibilities. The straight mount orientation further streamlines installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Upgrade your electronic setups with this essential component.