395-098-556-804

Heilind Number:EDA395-098-556-804
Manufacturer:EDAC
Manufacturer Number:395-098-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-556-804

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, this connector features 98 positions, ensuring ample space for efficient data transmission. The durable housing, made of UL 94V-0 thermoplastic polyester, guarantees longevity and reliability in any application. With a low-profile design and straight mount orientation, it's perfect for compact setups. The copper alloy contact material ensures optimal conductivity, while the .1 inch pitch and .2 inch row spacing offer precision in alignment. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various environments. Upgrade your electronic connections with this essential component.